
Low power audio amplifier IC featuring a single channel and internal gain up to 46dB. Operates with a wide input voltage range from 4V to 12V, delivering 250mW output power into an 8-ohm load. Offers a 300kHz bandwidth and 50dB power supply rejection ratio. Packaged in an 8-SOIC (D) surface-mount case, this component is suitable for operation between 0°C and 70°C.
Texas Instruments LM386M-1 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 300kHz |
| Package/Case | D |
| Gain Bandwidth Product | 300kHz |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 325mW |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 46dB |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM386M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
