Single-channel audio amplifier IC in MSOP package, delivering 325mW output power. Features a 300kHz gain bandwidth product and 46dB voltage gain. Operates from a 4V to 12V supply voltage, with a typical 9V operating voltage. Surface mount component with a maximum power dissipation of 595mW.
Texas Instruments LM386MMX-1 technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 595mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Output Power | 325mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 595mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 46dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM386MMX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.