Mono audio amplifier IC, Class-AB, delivering 325mW output power into an 8Ω load. Features a 300kHz bandwidth and 20dB gain, operating from a single 4V to 12V supply. Packaged in an 8-pin SOIC with tape and reel packaging, this lead-free component offers a 50dB power supply rejection ratio and a typical supply current of 4mA.
Texas Instruments LM386MX-1/NOPB technical specifications.
| Bandwidth | 300kHz |
| Package/Case | D |
| Gain | 20dB |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 325mW |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Output Power | 325mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM386MX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
