
Single-channel audio amplifier IC featuring 325mW output power into an 8Ω load. Offers a 46dB voltage gain and a 300kHz unity gain bandwidth. Operates from a single supply voltage range of 4V to 12V. Maximum power dissipation is 1.25W, with a quiescent current of 8mA. Packaged in an 8-pin PDIP (DIP-8) format.
Texas Instruments LM386N-1 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 300kHz |
| Package/Case | P |
| Input Bias Current | 250nA |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 325mW |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 325mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 46dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM386N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
