
Low power audio amplifier IC featuring 1W output power and 20dB internal gain. Operates with a single supply voltage from 4V to 12V, offering a wide input voltage range. Bandwidth extends to 300kHz with a low quiescent current of 4mA. Packaged in an 8-PDIP with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Suitable for applications within a 0°C to 70°C operating temperature range.
Texas Instruments LM386N-3/NOPB technical specifications.
| Bandwidth | 300kHz |
| Package/Case | P |
| Gain | 20dB |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM386N-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
