The LM3875T is an 8dB audio amplifier from Texas Instruments, available in a TO-220-11 package for through hole mounting. It operates within a temperature range of -20°C to 85°C and has a maximum output power of 56W. The amplifier features an input bias current of 1uA and a quiescent current of 30mA. It is not RoHS compliant.
Texas Instruments LM3875T technical specifications.
| Package/Case | TO-220-11 |
| Gain | 8dB |
| Input Bias Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 56W |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Series | Overture™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3875T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.