
High-performance 56W audio power amplifier in a TO-220 package. Features 8MHz bandwidth, 120dB common mode rejection ratio, and 120dB power supply rejection ratio. Supports dual supply voltages up to 42V and single/dual supply types. Delivers 56W output power with 6A output current and an 8 Ohm load impedance. Operating temperature range from -20°C to 85°C.
Texas Instruments LM3875TF/NOPB technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Height | 19.58mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 20.02mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 56W |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 6A |
| Output Power | 56W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Slew Rate | 11V/µs |
| Supply Current | 30mA |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3875TF/NOPB to view detailed technical specifications.
No datasheet is available for this part.
