
High-performance 56W audio power amplifier IC in a TO-220 package. Features 120dB voltage gain, 8MHz gain bandwidth product, and 120dB power supply rejection ratio. Supports single or dual supply voltages from 12V to 42V (dual) or 24V to 84V (single), with a maximum output power of 56W into an 8Ω load. Offers 80dB common mode rejection ratio and 1µA input bias current. Operates within a temperature range of -20°C to 85°C.
Texas Instruments LM3876T/NOPB technical specifications.
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Height | 10.69mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 20.02mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 56W |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 24V |
| Number of Channels | 1 |
| Output Power | 56W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Supply Current | 30mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3876T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
