
Single-channel audio amplifier IC delivering 56W output power. Features a TO-220 package for through-hole mounting and a 11-pin configuration. Operates with dual supply voltages from 12V to 28V, with a maximum dual supply voltage of 42V. Offers a gain bandwidth product of 8MHz and a voltage gain of 120dB. Maximum power dissipation is 125W, with an operating temperature range of -20°C to 85°C.
Texas Instruments LM3876TF technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 56W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3876TF to view detailed technical specifications.
No datasheet is available for this part.
