
High-performance 56W audio power amplifier IC in a TO-220 package. Features 120dB voltage gain, 8MHz gain bandwidth product, and 120dB power supply rejection ratio. Supports single or dual supply voltages from 12V to 84V, with a maximum dual supply of 42V. Delivers 56W output power into an 8Ω load, with a maximum power dissipation of 125W. Operates across a temperature range of -20°C to 85°C.
Texas Instruments LM3876TF/NOPB technical specifications.
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Height | 10.64mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 20.02mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 56W |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 24V |
| Number of Channels | 1 |
| Output Power | 56W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Supply Current | 30mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3876TF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
