The LM3880QMFE-1AF is a 1-channel DC-DC converter with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2.7V to 5.5V and has a nominal supply voltage of 3.3V. The device is available in a 6-pin package with a width of 1.6mm and a length of 2.92mm. It can withstand a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Texas Instruments LM3880QMFE-1AF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3880QMFE-1AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.