The LM3900 is a dual operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 14 terminals and is available in a commercial temperature grade. The device has a supply voltage of 15V and a maximum supply current of 10mA. It is suitable for use in a variety of applications, including audio and medical equipment.
Texas Instruments LM3900 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.9 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Average Bias Current-Max (IIB) | 0.2 |
| Slew Rate-Nom | 0.5 |
| Voltage Gain-Min | 1200 |
| Unity Gain BW-Nom | 2500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.