The LM3900M is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.899mm in width and 8.6235mm in length. It operates on a nominal supply voltage of 15V and has a maximum supply voltage limit of 32V. The amplifier type is operational amplifier with an average bias current of 0.2uA and a slew rate of 0.5V/us. The unity gain bandwidth is 2500kHz.
Texas Instruments LM3900M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Average Bias Current-Max (IIB) | 0.2 |
| Slew Rate-Nom | 0.5 |
| Unity Gain BW-Nom | 2500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3900M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.