The LM3900MX is a commercial-grade dual operational amplifier from Texas Instruments. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 14 terminals and is available in a 14-pin R-PDSO-G14 package. It operates at a supply voltage of 15V with a maximum supply current of 10mA. The LM3900MX is designed for use in a variety of applications, including audio and medical equipment.
Texas Instruments LM3900MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Unity Gain BW-Nom | 2500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3900MX to view detailed technical specifications.
No datasheet is available for this part.