
The LM3914V is a 10-channel LCD driver IC with a maximum operating temperature of 70°C and a maximum power dissipation of 1.365W. It is designed for surface mount applications and has a maximum supply voltage of 25V. The device operates within a temperature range of 0°C to 70°C and has a maximum output current of 30mA. The LM3914V is packaged in a PLCC-20 package and is not RoHS compliant.
Texas Instruments LM3914V technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.365W |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Current | 30mA |
| Output Voltage | 1.34V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3914V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
