The LM3915MWC is a commercial-grade LED display driver from Texas Instruments, operating within a temperature range of 0 to 70 degrees Celsius. This device is designed to work with supply voltages between 3 and 25 volts. It features a single function and is available in a die or chip package type. The LM3915MWC is a type of interface IC, specifically a driver, suitable for various applications.
Texas Instruments LM3915MWC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 25 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3915MWC to view detailed technical specifications.
No datasheet is available for this part.