
Dot/Bar Display Driver IC featuring 10 outputs for driving LCD displays. Operates with a supply voltage range of 3V to 25V, drawing a maximum supply current of 9.2mA. Offers a maximum output voltage of 1.34V and an output current of 30mA. Packaged in a 18-PDIP through-hole mount configuration with dimensions of 22.86mm length, 6.35mm width, and 3.3mm height. Suitable for operation within a temperature range of 0°C to 70°C.
Texas Instruments LM3915N-1 technical specifications.
| Package/Case | DIP |
| Display Type | LCD |
| Height | 3.3mm |
| Length | 22.86mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.34V |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Current | 30mA |
| Output Voltage | 1.28V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3915N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
