
The LM392DRG4 is a dual-channel operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and an input bias current of 400nA. This op amp operates within a temperature range of 0°C to 70°C and is supplied with a voltage of up to 16V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Texas Instruments LM392DRG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
