
Dual operational amplifier and voltage comparator featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount component operates from a minimum dual supply voltage of 1.5V up to a maximum of 32V, with a typical operating supply voltage of 16V. It offers an output current of 16mA, a slew rate of 0.1V/µs, and a response time of 1.3µs. The device is housed in an 8-SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, and operates within a temperature range of 0°C to 70°C.
Texas Instruments LM392M technical specifications.
| Amplifier Type | COMPARATOR |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 16mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 600uA |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM392M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
