
Dual low-power operational amplifier and voltage comparator featuring a 1MHz bandwidth and gain bandwidth product. This surface mount device operates from a minimum dual supply voltage of 1.5V up to 16V, with a quiescent current of 500µA and output current of 16mA. Housed in an 8-SOIC package, it offers an input bias current of 250nA and an input offset voltage of 5mV, with a slew rate of 0.1V/µs. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Texas Instruments LM392M/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 16mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 600uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
