
Dual differential comparator IC, featuring 2 channels and 2 elements, operates with a wide supply voltage range from 1V to 36V. This surface mount component offers a fast response time of 1.3µs and a voltage gain of 106.02dB. Designed for industrial applications, it functions within a temperature range of 0°C to 70°C. The component boasts low input bias and input current of 250nA, with an input offset voltage of 2mV. It is RoHS compliant and lead-free, packaged in a SOIC case on tape and reel.
Texas Instruments LM393ADRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
