
Dual differential comparator IC featuring 2 channels and 2 elements, housed in an 8-pin SOP package for surface mounting. Operates with a wide dual supply voltage range from 1V to 18V and a single supply voltage from 2V to 36V. Offers a maximum supply current of 500µA and output current per channel of 6mA, with a TTL output type. Key specifications include a low input bias current of 250nA, input offset voltage of 2mV, and a fast response time of 0.3µs. This RoHS compliant component is constructed with BIPOLAR technology.
Texas Instruments LM393APSRE4 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM393A |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393APSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
