
Texas Instruments LM393APWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Response Time | 1.3us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM393APWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
