
Dual comparator IC featuring low power consumption and low offset voltage. This general-purpose component offers two independent comparator channels with TTL output compatibility and CMOS output compatibility. Operating from a wide dual supply voltage range of 1V to 18V, it supports single supply operation from 2V to 36V. The surface-mount SOIC package, measuring 4.9mm x 3.9mm x 1.45mm, is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments LM393M/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 510mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 510mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.4us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
