
Dual differential comparator IC, featuring 2 channels and 2 elements, operates within a 1V to 18V dual supply range or 2V to 30V single supply. This surface mount component, housed in an 8-TSSOP package, offers a 0.3µs response time and 6mA output current per channel, with TTL output type. With a maximum supply current of 500µA and a voltage gain of 106.02dB, it is lead-free and RoHS compliant, suitable for commercial grade applications from 0°C to 70°C.
Texas Instruments LM393PW technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
