The LM393PWLE is a commercial-grade dual comparator IC with a maximum operating temperature of 70°C and a supply voltage of 5V. It has a maximum supply current of 2.5mA and a maximum input offset voltage of 9mV. The device is packaged in a TSSOP-8 package with a width of 3mm and a length of 4.4mm. It is suitable for use in a variety of applications where a high degree of accuracy and reliability are required.
Texas Instruments LM393PWLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM393PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.