
Dual differential comparator IC featuring two independent channels, operating from 1V to 30V supply voltage. This surface mount component, housed in an 8-TSSOP package, offers a response time of 1.3µs and a voltage gain of 106.02dB. Key electrical specifications include a maximum supply current of 500µA, output current per channel of 6mA, and an input bias current of 250nA. Designed for commercial grade applications, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments LM393PWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
