
Dual comparator IC featuring a 5mV input offset voltage and 250nA input bias current. Operates with dual supply voltages from 1V to 18V, or single supply from 2V to 36V. Offers a 1.3µs response time and 16mA output current with TTL output type. Packaged in an 8-pin PBGA for surface mounting, this component boasts a 106.02dB voltage gain and 568mW power dissipation.
Texas Instruments LM393TLX technical specifications.
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM393TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
