
The LM394CH is a TO-5 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V. It can handle a maximum output current of 20mA and a maximum power dissipation of 500mW. The transistor operates within a temperature range of -25°C to 85°C. It is RoHS compliant and does not meet the requirements for SVHC compliance.
Texas Instruments LM394CH technical specifications.
| Package/Case | TO-5 |
| Collector Emitter Breakdown Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 500mW |
| Output Current | 20mA |
| Output Voltage | 20V |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM394CH to view detailed technical specifications.
No datasheet is available for this part.
