
Texas Instruments LM394CH/NOPB technical specifications.
| Package/Case | TO-99-6 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 100mV |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM394CH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
