
Texas Instruments LM394H technical specifications.
| Package/Case | TO-99 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Voltage | 20V |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM394H to view detailed technical specifications.
No datasheet is available for this part.
