Texas Instruments LM395H technical specifications.
| Collector Base Voltage (VCBO) | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM395H to view detailed technical specifications.
No datasheet is available for this part.