
NPN bipolar junction transistor in a TO-220-3 package, featuring a maximum collector current of 2.2A and a collector-emitter breakdown voltage of 36V. This through-hole mounted power transistor operates within a temperature range of 0°C to 125°C, with a maximum output current of 1A and a maximum output voltage of 36V. The component has a maximum collector base voltage of 36V and an emitter base voltage of 36V.
Texas Instruments LM395T technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 36V |
| Collector Emitter Voltage (VCEO) | 36V |
| Current Rating | 2.2A |
| Emitter Base Voltage (VEBO) | 36V |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.986mm |
| Max Breakdown Voltage | 36V |
| Max Collector Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 36V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.572mm |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM395T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
