32-bit ARM Cortex M3 RISC microcontroller featuring 64KB Flash program memory and 16KB RAM. Operates at a maximum clock rate of 100 MHz with 41 programmable I/Os. Supports I2C, SPI, SSI, and UART interfaces. Packaged in a 108-pin NFBGA (MO-219) with a 0.8mm pin pitch, suitable for surface mounting. Operating supply voltage ranges from 2.5V to 3.6V, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM3S1110-IBZ100 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 108 |
| PCB | 108 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.36 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-219 |
| Family Name | Stellaris |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Device Core | ARM Cortex M3 |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 41 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/SSI/UART |
| Max Operating Supply Voltage | 2.75|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM3S1110-IBZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.