32-bit ARM Cortex-M3S microcontroller featuring a 25MHz core frequency and 64KB FLASH memory. This surface mount device offers 16KB RAM, 41 I/Os, and supports SPI, IrDA, UART, USART, and I2C interfaces. Operating from 3V to 3.6V, it includes 5 timers/counters, 2 UART channels, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in LFBGA, it operates between -40°C and 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S1110-IBZ25-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1110-IBZ25-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | SPI, IrDA, UART, USART, I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1110-IBZ25-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.