32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. Offers 64KB FLASH and 16KB RAM, with 46 programmable I/Os. Includes multiple communication interfaces such as I2C, SPI, UART, IrDA, and USART, alongside 6 timers/counters and 3 UART channels. Operates from 3V to 3.6V, with an extended temperature range of -40°C to 85°C. Surface mount LFBGA package, RoHS compliant, and includes integrated peripherals like Brown-out Detect, POR, PWM, and WDT.
Texas Instruments LM3S1162-IBZ50-A2T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1162-IBZ50-A2T to view detailed technical specifications.
No datasheet is available for this part.