32-bit ARM Cortex-M3S microcontroller, operating at 50MHz, features 64KB FLASH and 16KB RAM. This surface mount device, housed in a 100-LQFP package, offers 43 programmable I/Os and includes I2C, UART, SPI, IrDA, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, with 6 timers/counters and 3 UART channels. Operating temperature range is -40°C to 85°C, with supply voltage from 2.25V to 3.6V.
Texas Instruments LM3S1166-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, UART, SPI, IrDA, USART |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1166-IQC50-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.