
32-bit ARM Cortex-M3S microcontroller featuring 128KB FLASH and 32KB RAM. Operates at 25MHz with 52 programmable I/Os, supporting I2C, SPI, IrDA, and UART interfaces. Includes 5 timers, 2 UART channels, and a watchdog timer. Surface mount LFBGA package with an operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S1620-IBZ25-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1620-IBZ25-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.