32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. This surface mount device offers 128KB FLASH and 32KB RAM, with 56 programmable I/Os. Integrated peripherals include I2C, UART (3 channels), SPI, IrDA, USART, PWM, WDT, Brown-out Detect/Reset, and POR. Operates from 2.25V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 100-LQFP tray.
Texas Instruments LM3S1636-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, UART, SPI, IrDA, USART |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1636-IQC50-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.