
32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation, 128KB FLASH memory, and 32KB RAM. This surface mount device offers 67 I/Os, 3 UART channels, and interfaces including I2C, SPI, IrDA, and USART. Integrated peripherals include DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Operating voltage range is 1.08V to 3.6V, with a typical 3.3V.
Sign in to ask questions about the Texas Instruments LM3S1651-IBZ80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1651-IBZ80-C5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1651-IBZ80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
