32-bit RISC microcontroller featuring an ARM Cortex-M3S core, operating at up to 50MHz. This LQFP-packaged device offers 256KB FLASH memory and 32KB RAM, supporting I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Includes 67 programmable I/Os, 8 A/D converters, 4 timers, and 3 UART channels. Designed for surface mounting with a 3.3V operating supply voltage and internal oscillator. Features include Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals.
Texas Instruments LM3S1811-IQC50-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1811-IQC50-C3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
