32-bit ARM Cortex-M3S microcontroller operating at up to 80MHz. Features 512KB FLASH memory, 96KB RAM, and 67 programmable I/Os. Includes multiple interfaces such as I2C, SPI, UART, and USART, along with 4 timers and 3 UART channels. Peripherals include Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in a 100-LQFP surface mount format, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM3S1D21-IQC80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1D21-IQC80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1D21-IQC80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
