
32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. This surface mount device is housed in an LQFP package and offers 128KB of FLASH memory and 20KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, IrDA interfaces, multiple timers, a DMA controller, and a watchdog timer. It operates across a temperature range of -40°C to 85°C and includes one 10-bit A/D converter.
Sign in to ask questions about the Texas Instruments LM3S1J11-IQC50-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1J11-IQC50-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1J11-IQC50-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.