32-bit ARM Cortex-M3S microcontroller featuring 64KB FLASH memory and 12KB RAM. This surface-mount device operates at a maximum frequency of 50MHz and offers 67 programmable I/Os. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 8 A/D converters, 3 timers/counters, and a watchdog timer. The LFBGA package is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments LM3S1N11-IBZ50-C3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1N11-IBZ50-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.