32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation, 64KB FLASH memory, and 24KB RAM. This surface-mount device offers 67 programmable I/Os, 4 timers/counters, and 3 UART channels, supporting I2C, SPI, UART, IrDA, and USART interfaces. Includes peripherals like DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Operates within a -40°C to 85°C temperature range, housed in an LFBGA package.
Sign in to ask questions about the Texas Instruments LM3S1P51-IBZ80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1P51-IBZ80-C3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S1P51-IBZ80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.