
32-bit ARM Cortex-M3S microcontroller operating at up to 80MHz. Features 64KB FLASH memory, 24KB RAM, and 67 programmable I/Os. Includes multiple interfaces such as I2C, SPI, UART, and USART, along with 4 timers/counters and 3 UART channels. Packaged in an LQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage from 1.08V to 3.6V. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Sign in to ask questions about the Texas Instruments LM3S1P51-IQC80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1P51-IQC80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1P51-IQC80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.