
The LM3S1Z16-IQR50-C3 is a 32-bit ARM Cortex-M3 microcontroller from Texas Instruments. It features a 3.3V operating supply voltage and a maximum operating frequency of 50MHz. The device includes 16KB of FLASH memory and 6KB of RAM. It also supports various interfaces such as I2C, UART, SPI, IrDA, and USART. The microcontroller is packaged in a lead-free LQFP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LM3S1Z16-IQR50-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1Z16-IQR50-C3 to view detailed technical specifications.
No datasheet is available for this part.
