32-bit ARM Cortex-M3S 2000 series microcontroller, operating at 50MHz. Features 128KB FLASH and 32KB RAM, with 60 programmable I/Os. Includes I2C, SPI, UART, IrDA, and USART interfaces, plus 3 UART channels. Packaged in a 100-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Texas Instruments LM3S2601-IQC50-A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2601-IQC50-A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.