32-bit ARM Cortex-M3S 2000 series microcontroller featuring a 50MHz core frequency. This surface-mount LQFP package offers 128KB FLASH memory, 32KB RAM, and 52 I/Os. Integrated peripherals include I2C, SPI, CAN, IrDA, UART, USART, PWM, WDT, Brown-out Detect/Reset, and POR. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM3S2608-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex™-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2608-IQC50-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
