32-bit RISC microcontroller operating at up to 80 MHz, featuring 67 I/O lines and FLASH ROM programmability. This industrial-grade component offers a wide operating temperature range from -40°C to 85°C and a supply voltage range of 3V to 3.6V. It includes PWM channels, ADC, and DMA channels, housed in a 100-terminal PQFP package with dimensions of 14mm x 14mm.
Texas Instruments LM3S2D93-IQC80-A0T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 67 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3S2D93-IQC80-A0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.